RJR50FP203M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| Through Hole | ||
| 500 mW | ||
| 5.79 mm | ||
| RJR50 Series | ||
| MIL-PRF-39035 | ||
| ± 10% | ||
| ± 100ppm/°C | ||
| 20 kOhm | ||
| 1/4 Inch Round | ||
| Single Turn |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |