RJR26FX101P
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJR26FX101P
Secondary Manufacturer Part#: RJR26FX101P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| 12 | ||
| 150 °C | ||
| -65 °C | ||
| Through Hole | ||
| 250 mW | ||
| 6.35 mm | ||
| 6.35 mm | ||
| RJR26 Series | ||
| MIL-PRF-39035 | ||
| ± 10% | ||
| ± 100ppm/°C | ||
| 100 Ohm | ||
| 1/4 Inch Rectangular | ||
| Multi Turn |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |