PDP SEO Portlet

RJR24FX203P

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJR24FX203P
Secondary Manufacturer Part#: RJR24FX203P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
25
150 °C
-55 °C
Through Hole
0.5 W
10.03 mm
11.05 mm
RJR24 Series
4.83
10
SIP
100 ppm/°C
20
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$6.52778
400+
$6.34535
800+
$6.18014
1600+
$6.01562
3200+
$5.875