PDP SEO Portlet

RJR24FP202R

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJR24FP202R
Secondary Manufacturer Part#: RJR24FP202R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
25
-55 °C
Through Hole
500 mW
11.55 mm
9.53 mm
RJR24 Series
4.83 mm
MIL-PRF-39035
±10%
SIP
±100ppm/°C
2 kOhm
3/8 Inch Square
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$6.396
400+
$6.36402
800+
$6.33204
1600+
$5.93462
3200+
$5.9045