PDP SEO Portlet

RJ24FX203

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJ24FX203
Secondary Manufacturer Part#: RJ24FX203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
25
150 °C
-55 °C
Through Hole
0.5 W
10.03 mm
11.05 mm
RJ24 Series
4.83 mm
MIL-PRF-22097
10
SIP
100 ppm/°C
20
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$3.73611
400+
$3.6317
800+
$3.53715
1600+
$3.44298
3200+
$3.3625