PDP SEO Portlet

RJ24FW202

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJ24FW202
Secondary Manufacturer Part#: RJ24FW202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
25
150 °C
-55 °C
Panel Mount
0.5 W
11.55 mm
9.53 mm
RJ24 Series
4.83 mm
MIL-PRF-22097
10
SIP
100 ppm/°C
2
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$3.92
400+
$3.9
800+
$3.88
1600+
$3.31499
3200+
$3.2375