PDP SEO Portlet

RJ24FW103

Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJ24FW103
Secondary Manufacturer Part#: RJ24FW103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RJ24F series 3/8-inch square cermet sealed Trimpot® Trimming Potentiometer with standoffs. It can be adjustable by H-90 tool.

  • Wiper idles mechanical stop
  • 1000MO at 500VDC Minimum insulation resistance
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
25
150 °C
-55 °C
Through Hole
0.5 W
11.55 mm
9.53 mm
RJ24 Series
4.83 mm
MIL-PRF-22097
10
SIP
100 ppm/°C
10
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$3.7338
400+
$3.71475
800+
$3.6957
1600+
$3.61875
3200+
$3.6