RJ24FP503
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| 25 | ||
| 150 °C | ||
| -55 °C | ||
| Through Hole | ||
| 500 mW | ||
| 11.55 mm | ||
| 9.53 mm | ||
| RJ24 Series | ||
| MIL-PRF-22097 | ||
| ± 10% | ||
| ± 100ppm/°C | ||
| 50 kOhm | ||
| 3/8 Inch Square | ||
| Multi Turn |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |