RJ24FP203
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJ24FP203
Secondary Manufacturer Part#: RJ24FP203
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| 25 | ||
| 150 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 10.03 mm | ||
| 9.53 mm | ||
| RJ24 Series | ||
| 4.83 mm | ||
| MIL-PRF-22097 | ||
| 10 | ||
| Radial | ||
| 100 ppm/°C | ||
| 20 | ||
| 3/8 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |