RJ22FW502
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJ22FW502
Secondary Manufacturer Part#: RJ22FW502
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| 25(Elec) Turns | ||
| 150 °C | ||
| -65 °C | ||
| 0.5 W | ||
| 13.59 mm | ||
| 12.7 mm | ||
| RJ22 Series | ||
| 5.59 mm | ||
| MIL-PRF-22097 | ||
| 10 | ||
| SIP | ||
| 100 ppm/°C | ||
| 5 | ||
| 1/2 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |