PWR5322WR750JE
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PWR5322WR750JE
Secondary Manufacturer Part#: PWR5322WR750JE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 3 W | ||
| 13.5 mm | ||
| PWR5322 Series | ||
| 5.5 mm | ||
| 0.75 Ohm | ||
| 5 | ||
| SMD | ||
| Wirewound | ||
| High Power | ||
| 90 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |