PDP SEO Portlet

PWR4525WR249J

SMD Chip Resistor, 249 MOhm, ± 5%, 2 W, 4525 [11464 Metric], Wirewound

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PWR4525WR249J
Secondary Manufacturer Part#: PWR4525WR249J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PWR4525 Series are surface mount wirewound resistors offering 0.5, 1, 2 and 3 W power ratings as well as a wide resistance and operating temperature range.

  • Surface mount wirewound resistor
  • High power
  • Low temperature coefficient
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
275 °C
-55 °C
2.0000 W
11.4 mm
PWR4525 Series
6.4 mm
249
5
4525
Wirewound
Wirewound
150.0000 ppm/°C
173 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$0.71775
1000+
$0.71412
2000+
$0.6579
4000+
$0.64103
8000+
$0.63632