PWR4525W1001J
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PWR4525W1001J
Secondary Manufacturer Part#: PWR4525W1001J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -55 °C | ||
| 2 W | ||
| 11.4 mm | ||
| PWR4525 Series | ||
| 6.4 mm | ||
| 1 kOhm | ||
| ± 5% | ||
| SMD | ||
| Wirewound | ||
| Power | ||
| ± 20ppm/°C | ||
| 173 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |