PDP SEO Portlet

PWR3014W5R00JE

SMD Chip Resistor, 5 Ohm, ± 5%, 1 W, 3014 [7518 Metric], Wirewound, High Power

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PWR3014W5R00JE
Secondary Manufacturer Part#: PWR3014W5R00JE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PWR3014 Series surface mount wirewound resistors boast a high power density and excellent pulse power characteristics. They can be used in a wide range of applications where surge voltages or inrush currents are present.

  • Power ratings from 0.5 - 3 watts
  • Large terminals and optimized body shape for power dissipation
  • Excellent surge capabilities
  • Low TCR
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
1.0000 W
7.5 mm
PWR3014 Series
3.5 mm
5 Ohm
5
3014
Wirewound
Wirewound
50.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.48571
3000+
$0.45946
6000+
$0.44737
12000+
$0.4359
24000+
$0.42971