PWR3014W20R0JE
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PWR3014W20R0JE
Secondary Manufacturer Part#: PWR3014W20R0JE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -55 °C | ||
| 1 W | ||
| 7.5 mm | ||
| PW3014 Series | ||
| 3.5 mm | ||
| 20 Ohm | ||
| ± 5% | ||
| SMD | ||
| Wirewound | ||
| High Power | ||
| ± 20ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |