PDP SEO Portlet

PWR263S-35-47R0F

SMD Chip Resistor, 47 Ohm, ± 1%, 35 W, Thick Film, Power

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PWR263S-35-47R0F
Secondary Manufacturer Part#: PWR263S-35-47R0F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PWR263S-35 Series is a TO263 DPAK style power resistor. Manufactured using thick film on alumina ceramic technology, it is used in current measurement, snubber, bleeder and discharge circuits.

  • D2 PAK housing
  • Low inductance
  • Resistor electrically isolated from the backplate
  • High power rating
  • Compatible with lead free solder reflow temperatures
  • RoHS compliant
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:300  Mult:50  
USD $:
300+
$1.82857
600+
$1.72973
1200+
$1.68421
2400+
$1.64103
4800+
$1.6