PWR263S-35-12R0F
SMD Chip Resistor, 12 Ohm, ± 1%, 35 W, Thick Film, Power
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PWR263S-35-12R0F
Secondary Manufacturer Part#: PWR263S-35-12R0F
- RoHS 10 Compliant
- Tariff Charges
PWR263S-35 Series is a TO263 DPAK style power resistor. Manufactured using thick film on alumina ceramic technology, it is used in current measurement, snubber, bleeder and discharge circuits.
- High Power Resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 35.0000 W | ||
| 10.1 mm | ||
| PWR263S-35 Series | ||
| 8.8 mm | ||
| AEC-Q200 | ||
| 12 Ohm | ||
| 1 | ||
| DPAK | ||
| Thick Film | ||
| Thick Film | ||
| 100.0000 ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |