PWR2615WR500FE
SMD Chip Resistor, 500 MOhm, ± 1%, 1 W, 2615 [6640 Metric], Wirewound
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PWR2615WR500FE
Secondary Manufacturer Part#: PWR2615WR500FE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 1 W | ||
| 6.6 mm | ||
| PWR2615 Series | ||
| 3.9 mm | ||
| 500 mOhm | ||
| ± 1% | ||
| SMD | ||
| Wirewound | ||
| Power | ||
| ± 90ppm/°C | ||
| 58 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210090 |