PWR221T-30-R400F
Resistor, 400 Milliohms, ± 1%, 30 W, TO-220, Thick Film, High Power
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Through Hole Current Sense Resistors
Avnet Manufacturer Part #: PWR221T-30-R400F
Secondary Manufacturer Part#: PWR221T-30-R400F
- RoHS 10 Compliant
- Tariff Charges
It is a is a TO-220 style power resistor made using thick fi lm on alumina ceramic technology. It is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.
- TO-220 housing
- Low inductance
- Ceramic backplane
- High power rating
- AEC-Q200 qualified
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 150 °C | ||
| -55 °C | ||
| 30 W | ||
| 10.41 mm | ||
| PWR221T-30 Series | ||
| 3.18 mm | ||
| AEC-Q200 | ||
| 0.4 Ohm | ||
| ±1% | ||
| TO-220 | ||
| Thick Film | ||
| Thick Film | ||
| ±100ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |