PWR221T-30-R300J
Current Sense Resistor, 300 Milliohm, ± 5%, 300 mW, TO-220, Thick Film
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Through Hole Current Sense Resistors
Avnet Manufacturer Part #: PWR221T-30-R300J
Secondary Manufacturer Part#: PWR221T-30-R300J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 30 W | ||
| 3.18 mm | ||
| 16.26 mm | ||
| PWR221T-30 Series | ||
| 10.41 mm | ||
| AEC-Q200 | ||
| 300 MOhm | ||
| ± 5% | ||
| TO-220 | ||
| Thick Film | ||
| ± 100ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |