PDP SEO Portlet

PWR221T-30-R300F

Resistor, 300 Milliohms, ± 1%, 30 W, TO-220, Thick Film, High Power

Manufacturer:Bourns
Avnet Manufacturer Part #: PWR221T-30-R300F
Secondary Manufacturer Part#: 06X6725
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It is a is a TO-220 style power resistor made using thick fi lm on alumina ceramic technology. It is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.

  • TO-220 housing
  • Low inductance
  • Ceramic backplane
  • High power rating
  • AEC-Q200 qualified
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
150 °C
-55 °C
30 W
10.41 mm
PWR221T-30 Series
3.18 mm
AEC-Q200
0.3 Ohm
±1%
TO-220
Thick Film
Thick Film
±100ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.59
10+
$6.26
25+
$5.58
50+
$5.15
100+
$4.62
250+
$4.16
500+
$4.14