PWR221T-30-3R30F
Resistor, 3.3 Ohm, ± 1%, 30 W, TO-220, Thick Film, High Power
- RoHS 10 Compliant
- Tariff Charges
Bourns PWR221T-30 Series is a TO-220 style power resistor made using thick fi lm on alumina ceramic technology. It is used incurrent limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.
- TO-220 housing
- Low inductance
- Ceramic backplane
- High power rating
- AEC-Q200 qualifi ed
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 30.0000 W | ||
| 10.41 mm | ||
| PWR221T-30 Series | ||
| 3.18 mm | ||
| AEC-Q200 | ||
| 3.3 | ||
| 1 | ||
| TO-220 | ||
| Thick Film | ||
| Thick Film | ||
| 100.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |