PWR221T-30-33R0J
Resistor, 33 Ohm, ± 5%, 30 W, TO-220, Thick Film, High Power
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PWR221T-30-33R0J
Secondary Manufacturer Part#: PWR221T-30-33R0J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 30 W | ||
| 10.41 mm | ||
| PWR221T-30 Series | ||
| 3.18 mm | ||
| AEC-Q200 | ||
| 33 Ohm | ||
| ± 5% | ||
| TO-220 | ||
| Thick Film | ||
| High Power | ||
| ± 100ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |