PDP SEO Portlet

PWR221T-30-2R20F

Resistor, 2.2 Ohm, ± 1%, 30 W, TO-220, Thick Film, High Power

Manufacturer:Bourns
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PWR221T-30-2R20F
Secondary Manufacturer Part#: PWR221T-30-2R20F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bourns PWR221T-30 Series is a TO-220 style power resistor made using thick fi lm on alumina ceramic technology. It is used incurrent limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.

  • TO-220 housing
  • Low inductance
  • Ceramic backplane
  • High power rating
  • AEC-Q200 qualifi ed
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
150 °C
-55 °C
30.0000 W
10.41 mm
PWR221T-30 Series
3.18 mm
AEC-Q200
2.2
1
TO-220
Thick Film
Thick Film
100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:300  Mult:50  
USD $:
300+
$3.5
600+
$3.31081
1200+
$3.22368
2400+
$3.14103
4800+
$3.0625