PWR221T-30-25R0J
Resistor, 25 Ohm, ± 5%, 30 W, TO-220, Thick Film, High Power
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PWR221T-30-25R0J
Secondary Manufacturer Part#: PWR221T-30-25R0J
- RoHS 10 Compliant
- Tariff Charges
Bourns PWR221T-30 Series is a TO-220 style power resistor made using thick fi lm on alumina ceramic technology. It is used incurrent limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.
- TO-220 housing
- Low inductance
- Ceramic backplane
- High power rating
- AEC-Q200 qualifi ed
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 30.0000 W | ||
| 10.41 mm | ||
| PWR221T-30 Series | ||
| 3.18 mm | ||
| AEC-Q200 | ||
| 25 | ||
| 5 | ||
| TO-220 | ||
| Thick Film | ||
| Thick Film | ||
| 100.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |