PDP SEO Portlet

PWR220T-20-4R70J

Resistor, 4.7 Ohm, ± 5%, 20 W, TO-220, Thick Film, High Power

Manufacturer:Bourns
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PWR220T-20-4R70J
Secondary Manufacturer Part#: PWR220T-20-4R70J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
-55 °C
20 W
10.1 mm
PWR220T-20 Series
4 mm
AEC-Q200
4.7 Ohm
± 5%
TO-220
Thick Film
High Power
± 100ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:300  Mult:50  
USD $: