PWR220T-20-20R0J
Resistor, 20 Ohm, ± 5%, 20 W, TO-220, Thick Film, High Power
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PWR220T-20-20R0J
Secondary Manufacturer Part#: PWR220T-20-20R0J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 20 W | ||
| 10.1 mm | ||
| PWR220T-20 Series | ||
| 4 mm | ||
| AEC-Q200 | ||
| 20 Ohm | ||
| ± 5% | ||
| TO-220 | ||
| Thick Film | ||
| High Power | ||
| ± 100ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |