PWR163S-25-75R0F
Power Resistor
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PWR163S-25-75R0F
Secondary Manufacturer Part#: 06X6691
- RoHS 10 Compliant
- Tariff Charges
The PWR163 series DPAK surface-mount Power Resistor has a very low inductance making it ideal for high frequency applications such as amplifiers for audio or wireless base stations. It has excellent pulse characteristics as well, allowing it to be used in current limiting or capacitor discharge circuits.
- Low inductance
- Resistor electrically isolated from the back plate
- High power rating
- Compatible with lead free solder reflow temperatures
- Smaller than a D²PAK package
- High Power Resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 25 W | ||
| 8.22 mm | ||
| PWR163 Series | ||
| 8.13 mm | ||
| AEC-Q200 | ||
| 75 Ohm | ||
| ± 1% | ||
| TO-252 (DPAK) | ||
| Thick Film | ||
| High Power | ||
| ± 100ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |