PWR163S-25-2702J
SMD Chip Resistor, 27 kOhm, ± 5%, 25 W, TO-263 (D2PAK), Thick Film, Power
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PWR163S-25-2702J
Secondary Manufacturer Part#: PWR163S-25-2702J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 25 W | ||
| 8.13 mm | ||
| PWR163 Series | ||
| 7.24 mm | ||
| AEC-Q200 | ||
| 27 kOhm | ||
| ± 5% | ||
| TO-263 (D2PAK) | ||
| Thick Film | ||
| Power | ||
| ± 100ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |