PDP SEO Portlet

PWR163S-25-2000FE

SMD Chip Resistor, 200 Ohm, ± 1%, 25 W, Thick Film, Power

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PWR163S-25-2000FE
Secondary Manufacturer Part#: PWR163S-25-2000FE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PWR163 Series is a DPAK style surface mount power resistor. It has a very low inductance making it ideal for high frequency applications such as amplifi ers for audio or wireless base stations. It has excellent pulse characteristics as well, allowing it to be used in current limiting or capacitor discharge circuits.

  • Smaller than a D2 PAK package
  • Low inductance
  • Resistor electrically isolated from the backplate
  • High power rating
  • Compatible with lead free solder refl ow temperatures
  • RoHS compliant
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
25.0000 W
8.13 mm
PWR163 Series
7.24 mm
AEC-Q200
200
1
DPAK
Thick Film
Thick Film
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$2.05714
2000+
$1.94595
4000+
$1.89474
8000+
$1.84615
16000+
$1.8