PDP SEO Portlet

PWR163S-25-1R50F

SMD Chip Resistor, 1.5 Ohm, ± 1%, 25 W, Thick Film, Power

Manufacturer:Bourns
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PWR163S-25-1R50F
Secondary Manufacturer Part#: PWR163S-25-1R50F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PWR163 Series is a DPAK style surface mount power resistor. It has a very low inductance making it ideal for high frequency applications such as amplifi ers for audio or wireless base stations. It has excellent pulse characteristics as well, allowing it to be used in current limiting or capacitor discharge circuits.

  • High Power Resistor

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
25.0000 W
8.13 mm
PWR163 Series
7.24 mm
AEC-Q200
1.5 Ohm
1
DPAK
Thick Film
Thick Film
100.0000 ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:300  Mult:50  
USD $:
300+
$2.2
600+
$2.08108
1200+
$2.02632
2400+
$1.97436
4800+
$1.925