PWR163S-25-15R0J
BNSPWR163S-25-15R0J POWER RESISTOR 5%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PWR163S-25-15R0J
Secondary Manufacturer Part#: PWR163S-25-15R0J
- RoHS 10 Compliant
- Tariff Charges
- High Power Resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 25 W | ||
| 8.22 mm | ||
| PWR163 Series | ||
| 8.13 mm | ||
| AEC-Q200 | ||
| 15 Ohm | ||
| ± 5% | ||
| TO-252 (DPAK) | ||
| Thick Film | ||
| High Power | ||
| ± 100ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |