PWR163S-25-12R0J
SMD Chip Resistor, 12 Ohm, ± 5%, 25 W, Thick Film, Power
- RoHS 10 Compliant
- Tariff Charges
The PWR163 Series is a DPAK style surface mount power resistor. It has a very low inductance making it ideal for high frequency applications such as amplifi ers for audio or wireless base stations. It has excellent pulse characteristics as well, allowing it to be used in current limiting or capacitor discharge circuits.
- High Power Resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 25.0000 W | ||
| 8.13 mm | ||
| PWR163 Series | ||
| 7.24 mm | ||
| AEC-Q200 | ||
| 12 Ohm | ||
| 5 | ||
| DPAK | ||
| Thick Film | ||
| Thick Film | ||
| 100.0000 ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |