PWR163S-25-1201JE
SMD Chip Resistor, 1.2 kOhm, ± 5%, 25 W, TO-263 (D2PAK), Thick Film, Power
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 25.0000 W | ||
| 8.13 mm | ||
| PWR163 Series | ||
| 7.24 mm | ||
| AEC-Q200 | ||
| 1.2 | ||
| 5 | ||
| DPAK | ||
| Thick Film | ||
| Thick Film | ||
| 100 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |