PDP SEO Portlet

PVG5H103C03R00

Res Cermet Trimmer 10K Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 4.9 X 3.7mm) J-Hook SMD T/R

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: PVG5H103C03R00
Secondary Manufacturer Part#: PVG5H103C03R00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Sealed construction protects the interior from dust and liquid, which achieves stable performance.
  • Available with reflow soldering method
  • Available for ultrasonic cleaning after soldering.
  • Clutch mechanism prevents excessive wiper rotation.
  • Both top and side adjustment directions.
  • Much smaller volume (1/5-1/2) than leaded multi-turn potentiometer.
  • Complies with RoHS directive by new Cd free cermet resistive material. Pb free terminals with Sn plating.

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
12 Turns
125 °C
-55 °C
Surface Mount
250 mW
3.71 mm
5 mm
PVG5 Series
4.8 mm
±10%
SMD
±150ppm/°C ppm/°C
10 kOhm
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.06944
1000+
$1.3065
2000+
$1.1834
4000+
$1.1773
8000+
$1.1712