PVG5A501C03R00
Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: PVG5A501C03R00
Secondary Manufacturer Part#: 34AK1603
- RoHS 10 Compliant
- Tariff Charges
- Sealed construction protects the interior from dust and liquid, which achieves stable performance.
- Available with reflow soldering method
- Available for ultrasonic cleaning after soldering.
- Clutch mechanism prevents excessive wiper rotation.
- Both top and side adjustment directions.
- Much smaller volume (1/5-1/2) than leaded multi-turn potentiometer.
- Complies with RoHS directive by new Cd free cermet resistive material. Pb free terminals with Sn plating.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 12 Turns | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 250 mW | ||
| 5.3 mm | ||
| 3.9 mm | ||
| PVG5 Series | ||
| 4.8 mm | ||
| ±10% | ||
| SMD | ||
| ±150ppm/°C ppm/°C | ||
| 500 Ohm | ||
| 5 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |