PDP SEO Portlet

PVG3G504C01R00

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: PVG3G504C01R00
Secondary Manufacturer Part#: PVG3G504C01R00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1
125 °C
-55 °C
Surface Mount
250 mW
2 mm
3.6 mm
PVG3 Series
3.4 mm
±20%
SMD
±150ppm/°C ppm/°C
500 kOhm
3 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.59682
2000+
$0.56703
4000+
$0.55227
8000+
$0.53757
16000+
$0.525