PDP SEO Portlet

PVG3G203C01R00

Res Cermet Trimmer 20K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: PVG3G203C01R00
Secondary Manufacturer Part#: PVG3G203C01R00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cermet
125 °C
-55 °C
Surface Mount
0.25 mW
2 mm
3.6 mm
PVG3 Series
4.5 mm
20
SMD
150 ppm/°C
20 kOhm
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.62916
2000+
$0.57232
4000+
$0.56939
8000+
$0.56646
16000+
$0.56352