PVG3A204C01R00
Resistor Trimmer, Cermet, 200 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: PVG3A204C01R00
Secondary Manufacturer Part#: PVG3A204C01R00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 250 mW | ||
| 2 mm | ||
| 3.6 mm | ||
| PVG3 Series | ||
| 3.4 mm | ||
| ±20% | ||
| SMD | ||
| ±150ppm/°C ppm/°C | ||
| 200 kOhm | ||
| 3 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |