PDP SEO Portlet

PVG3A101C01R00

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: PVG3A101C01R00
Secondary Manufacturer Part#: 34AK1577
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1
125 °C
-55 °C
Surface Mount
0.25 mW
2 mm
3.6 mm
PVG3 Series
3.6 mm
20
SMD
150 ppm/°C
100 Ohm
3 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.23
10+
$0.924
25+
$0.908
50+
$0.892
100+
$0.876