PDP SEO Portlet

PV37W502C01B00

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: PV37W502C01B00
Secondary Manufacturer Part#: PV37W502C01B00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
12
125 °C
-55 °C
Through Hole
250 mW
7.24 mm
6.71 mm
PV37 Series
4.5 mm
±10%
SIP
±150ppm/°C ppm/°C
5 kOhm
6 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  1780.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.287
2+
$1.2705
4+
$1.2485
8+
$1.2265
16+
$1.2045