PDP SEO Portlet

PV36X103C01B00

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: PV36X103C01B00
Secondary Manufacturer Part#: PV36X103C01B00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
25
125 °C
-55 °C
Through Hole
500 mW
10.03 mm
9.53 mm
PV36 Series
4.83 mm
±10%
SIP
±100ppm/°C ppm/°C
10 kOhm
10 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$1.26389
400+
$1.22857
800+
$1.19658
1600+
$1.16472
3200+
$0.73567