PDP SEO Portlet

PTV112-4427A-A203

Manufacturer:Bourns
Avnet Manufacturer Part #: PTV112-4427A-A203
Secondary Manufacturer Part#: PTV112-4427A-A203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
2
1
50 °C
-10 °C
Through Hole
PC Pin
50 mW
27 mm
13 mm
PTV112 Series
15.5 mm
± 20%
Carbon
6 mm
20.7 mm
20 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.6205