PTL60-15G1-503B2
Slide Potentiometer, Standard with LED Type, 50 kOhm, ± 20%, 200 mW, Linear, Through Hole
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: PTL60-15G1-503B2
Secondary Manufacturer Part#: PTL60-15G1-503B2
- RoHS 10 Compliant
- Tariff Charges
- Carbon element
- Red, orange, green, amber and white LED colors
- Center detent option
- Assortment of resistance tapers
- Various travel lengths
- Various lever sizes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mm | ||
| 15 mm | ||
| 55 °C | ||
| -10 °C | ||
| Through Hole | ||
| Pin | ||
| 0.2 mW | ||
| 22 mm | ||
| 75 mm | ||
| PTL Series | ||
| 9 mm | ||
| 20 | ||
| Carbon Film | ||
| Standard with LED | ||
| 50 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |