PTL20-10O0-504B2
Slide Potentiometer, Standard with LED Type, 500 kOhm, ± 20%, 50 mW, Linear, Through Hole
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: PTL20-10O0-504B2
Secondary Manufacturer Part#: PTL20-10O0-504B2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mm | ||
| 10 mm | ||
| 55 °C | ||
| -10 °C | ||
| Through Hole | ||
| PC Pin | ||
| 50 mW | ||
| 17 mm | ||
| 35 mm | ||
| PTL Series | ||
| 9 mm | ||
| ± 20% | ||
| Carbon | ||
| Standard with LED | ||
| 500 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |