PTL01-15R0-103B1
Slide Potentiometer, Standard with LED Type, 10 kOhm, ± 20%, 200 mW, Linear, Through Hole
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: PTL01-15R0-103B1
Secondary Manufacturer Part#: PTL01-15R0-103B1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mm | ||
| 15 mm | ||
| 55 °C | ||
| -10 °C | ||
| Through Hole | ||
| PC Pin | ||
| 200 mW | ||
| 7 mm | ||
| 128 mm | ||
| PTL Series | ||
| 9.3 mm | ||
| ±20% | ||
| Carbon | ||
| Standard Type with LED | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |