PDP SEO Portlet

PTB6044-2010BPA103

Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 125 mW, Audio, Through Hole

Manufacturer:Bourns
Avnet Manufacturer Part #: PTB6044-2010BPA103
Secondary Manufacturer Part#: PTB6044-2010BPA103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PTB6044-2010BPA103 is a dual-gang low profile Slide Potentiometer with audio taper and a 10mm standard metal lever. It is suitable for car radio, amplifiers/mixers/drum machines/synthesizers, PCs/monitors and appliances.

  • Carbon element
  • Metal housing
  • PC pins down facing
  • 60mm Stroke length
  • 100MO at 250VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
60 mm
10 mm
60 °C
-10 °C
Through Hole
PC Pin
0.25 mW
8 mm
88 mm
PTB Series
15 mm
20
Carbon Element
Low Profile
10 kOhm
Log (Audio)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$2.97222
1000+
$2.88877
2000+
$2.81394
4000+
$2.73902
8000+
$2.675