PTB0144-2010BPA103
Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Audio, Through Hole
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Slide Potentiometers
Avnet Manufacturer Part #: PTB0144-2010BPA103
Secondary Manufacturer Part#: PTB0144-2010BPA103
- RoHS 10 Compliant
- Tariff Charges
The PTB0144-2010BPA103 is a 10kO 250mW 2-gang low profile Slide Potentiometer with PC pins down facing. The potentiometer has metal lever and housing and logarithmic (audio) resistance taper.
- 15000-cycle Sliding life
- -10 to 60°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mm | ||
| 10 mm | ||
| 60 °C | ||
| -10 °C | ||
| Through Hole | ||
| PC Pin | ||
| 0.5 mW | ||
| 8 mm | ||
| 128 mm | ||
| PTB Series | ||
| 15 mm | ||
| 20 | ||
| Carbon Element | ||
| Low Profile | ||
| 10 kOhm | ||
| Log (Audio) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |