PDP SEO Portlet

PTA6044-2015DPA103

Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 60 mW, Audio, Through Hole

Manufacturer:Bourns
Avnet Manufacturer Part #: PTA6044-2015DPA103
Secondary Manufacturer Part#: PTA6044-2015DPA103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PTA6044-2015DPA103 is a low profile Slide Potentiometer with metal housing and a long life carbon element. It is suitable for audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesizers, PCs/monitors and appliances.

  • Metal Lever
  • 15 to 60mm Travel
  • Dual Gang
  • Audio Resistance Taper

Technical Attributes

Find Similar Parts

Description Value
60 mm
15 mm
50 °C
-10 °C
Through Hole
PC Pin
60 mW
6.5 mm
75 mm
PTA Series
9 mm
±20%
Carbon
Low Profile
10 kOhm
Log (Audio)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.14444
2000+
$1.11231
4000+
$1.0961
8000+
$1.09045
16000+
$1.0848