PDP SEO Portlet

PTA6043-2015DPB103

Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Linear, Through Hole

Manufacturer:Bourns
Avnet Manufacturer Part #: PTA6043-2015DPB103
Secondary Manufacturer Part#: PTA6043-2015DPB103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PTA series from Bourns are low profile slide potentiometers. These slide potentiometers are designed for applications where frequent adjustment is required. These are ideally used in Audio/TV sets, Car radio, Amplifiers/mixers/drum machines/synthesizers, PC's and other appliances.

  • Length of travel ranges from 15mm to 60mm
  • Linear slide shape
  • Sealing is IP30 rated
  • Carbon element
  • Plastic lever and metal housing
  • Resistance value varies from 1Kohm to 1Mohm
  • Single or dual gang
  • Standard resistance tolerance of ±20%
  • Operating temperature range from -10°C to 50°C
  • Linear or audio taper

Technical Attributes

Find Similar Parts

Description Value
60 mm
15 mm
50 °C
-10 °C
Through Hole
Pin
0.25 mW
24.5 mm
75 mm
PTA Series
9 mm
20
Carbon Film
Low Profile
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.94444
2000+
$0.91793
4000+
$0.89415
8000+
$0.87034
16000+
$0.85